| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176406-6 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1.3 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176406-6 |
7-2176406-6
| Heilind Number: | AMP7-2176406-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176406-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performing power resistor, boasting a robust 6W power rating and a reliable 1.3 KΩ resistance. Designed for surface mount installation, it offers seamless integration into your electronic assemblies. With a rated voltage of 300V and a tolerance of 1%, this thick film resistor ensures precision and stability in your applications. Featuring solder termination and RoHS compliance, it meets stringent industry standards for environmental responsibility. Trust in its quality and performance for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2176406-0 | ![]() |


