7-2176429-4

Heilind Number:AMP7-2176429-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2176429-4
ECAD Model:
3D Model

Description:

MPT100 3K9 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176429-4
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:3.9 KΩ
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-2176429-4

Detailed Description

Enhance your circuitry with the MPT100 3K9 1% Through Hole Resistor. This high-performance component, with a power rating of 100 W and a rated voltage of 700 V, ensures reliable operation in demanding applications. Featuring a thick film element and a tolerance of 1%, it delivers precise and stable resistance. The TO247 size code and radial leaded mount type make for easy installation. With tinned copper leads and a temperature coefficient of ±50 ppm/°C, it guarantees efficient heat dissipation and consistent performance over a wide range of operating conditions. Trust in the quality and durability of this resistor for your electronic projects.