7-2176429-8

Heilind Number:AMP7-2176429-8
Manufacturer:TE Connectivity
Manufacturer Number:7-2176429-8
ECAD Model:
3D Model

Description:

MPT100 8K2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176429-8
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-2176429-8

Detailed Description

Enhance the performance of your electronic circuitry with the MPT100 8K2 1% Thick Film Through Hole Resistor. Designed for high-power applications, this radial-leaded resistor boasts a power rating of 100 W and a resistance of 8.2 KΩ, ensuring reliable operation even under demanding conditions. With a rated voltage of 700 V and a temperature coefficient of ±50 ppm/°C, it delivers precise and stable performance. Its compact TO247 size and tinned copper leads make it easy to install, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your setup with this essential component for optimal functionality and longevity.