| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176430-3 |
| Mount Type: | Radial Leaded |
| Size Code: | TO220 |
| Power Rating: | 35 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 350 V |
| Dimensions: | 10.16 x 15 x 4.6 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-2176430-3 |
7-2176430-3
| Heilind Number: | AMP7-2176430-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176430-3 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior performance with our MPT35 2K7 1% resistor. This TO220-sized component boasts a power rating of 35W and a resistance of 2.7 KΩ, making it ideal for demanding applications. With tinned copper leads for reliable connectivity, this radial leaded resistor guarantees efficient operation. Its thick film element construction ensures durability, while the tight 1% tolerance and ±50 ppm/°C temperature coefficient guarantee precise and stable performance. RoHS compliant and rated for a voltage of 350V, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2176430-4 | ![]() |


