7-2176430-4

Heilind Number:AMP7-2176430-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2176430-4
ECAD Model:
3D Model

Description:

MPT35 3K3 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176430-4
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:3.3 KΩ
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-2176430-4

Detailed Description

Enhance your circuitry with our MPT35 3K3 1% Thick Film Through Hole Resistor. Designed for reliable performance, this radial leaded resistor boasts a power rating of 35W and a resistance of 3.3KΩ, making it ideal for high-power applications. With a rated voltage of 350V and a tolerance of 1%, precision is guaranteed. The TO220 size code ensures compatibility with standard mounting configurations, while the tinned copper leads provide secure termination. Measuring 10.16 x 15 x 4.6mm, this resistor is compact yet powerful, offering excellent thermal performance. Its ±50 ppm/°C temperature coefficient and non-RoHS compliance suit a variety of industrial and commercial settings. Trust in the quality and durability of our Through Hole Resistor for your electronic projects.