7-2176430-5

Heilind Number:AMP7-2176430-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176430-5
ECAD Model:
3D Model

Description:

MPT35 3K9 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176430-5
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:3.9 KΩ
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-2176430-5

Detailed Description

Introducing the MPT35 3K9 1% Thick Film Resistor, a high-performance component designed for precision resistance in electronic circuits. With a power rating of 35W and a rated voltage of 350V, this resistor ensures reliable operation even in demanding applications. The radial leaded TO220 mount type and tinned copper leads provide easy installation and secure connectivity. Measuring 10.16 x 15 x 4.6 mm, it offers a compact solution for space-constrained designs. Featuring a resistance of 3.9 KΩ with a tight tolerance of 1%, it guarantees accurate and consistent performance. The ±50 ppm/°C temperature coefficient ensures stability over a wide range of operating conditions. Ideal for use in various electronic devices, this resistor is a critical component for maintaining signal integrity and circuit efficiency. Please note that this product is not RoHS compliant. Elevate your design with the MPT35 3K9 1% Thick Film Resistor.