7-2176430-6

Heilind Number:AMP7-2176430-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2176430-6
ECAD Model:
3D Model

Description:

MPT35 4K7 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176430-6
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-2176430-6

Detailed Description

Enhance your circuitry with our MPT35 4K7 1% Thick Film Resistor. With a power rating of 35W and a rated voltage of 350V, this reliable component ensures optimal performance in high-power applications. Its radial leaded TO220 mount type and tinned copper leads make for easy installation, while its compact dimensions of 10.16 x 15 x 4.6mm allow for versatile use in various setups. Boasting a resistance of 4.7 KΩ with a tight tolerance of 1%, this resistor guarantees precision in voltage regulation. The ±50 ppm/°C temperature coefficient further ensures stability in changing thermal environments. Trust in the quality and durability of this through-hole resistor for your electronic projects.