| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176430-8 |
| Mount Type: | Radial Leaded |
| Size Code: | TO220 |
| Power Rating: | 35 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 350 V |
| Dimensions: | 10.16 x 15 x 4.6 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-2176430-8 |
7-2176430-8
| Heilind Number: | AMP7-2176430-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176430-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the MPT35 6K8 1% Through Hole Resistor. Featuring a robust TO220 package, this resistor boasts a power rating of 35 W and a resistance value of 6.8 KΩ, making it ideal for high-performance applications. With tinned copper leads for easy installation and a tolerance of 1%, you can trust in its precision and reliability. The thick film element type ensures durability, while the ±50 ppm/°C temperature coefficient guarantees stable performance over a wide range of operating conditions. Whether you're a seasoned professional or a DIY enthusiast, this resistor is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176430-0 | ![]() |


