| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176433-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 11 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176433-4 |
7-2176433-4
| Heilind Number: | AMP7-2176433-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176433-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0402 1% 11K 0.1W Surface Mount Resistor. Designed for general purpose use, this compact component boasts a thick film element and solder termination for easy installation. With a resistance of 11 KΩ and a tolerance of 1%, it ensures precise and reliable operation. Rated for up to 50 V, it offers robust performance in various applications. Measuring just 1 x .5 x .35 mm, it's an ideal choice for space-constrained designs. Trust in the quality of our Surface Mount Resistors to meet your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2176433-5 | ![]() |


