| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-292254-0 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 23.78 mm, .936 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP7-292254-0 |
7-292254-0
| Heilind Number: | AMP7-292254-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-292254-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our CT Relay Header Assembly, featuring 10 pins for seamless signal transmission. Crafted with durable Nylon 6/6 housing in sleek black, this panel-mount connector ensures secure installation. With a 4A amperage and operating voltage of 125V, it's ideal for various circuit applications. The brass contacts guarantee reliable conductivity, while the compact design, measuring just 6mm in width and 12mm in height, saves space without compromising performance. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), this assembly is RoHS compliant, meeting environmental standards. Perfect for wire-to-panel connections, it offers mating retention for added stability. Upgrade your setup with this high-quality relay header, designed for efficiency and longevity.


