| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-917570-1 |
| Housing Material: | Nylon 9T |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 10 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 001 |
| Packaging: | SMT Pocket Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.7 µin |
| PCB Retention: | Without |
| Connector Height: | .127 in, 3.25 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4029 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-917570-1 |
| SKU: | AMP7-917570-1 |
7-917570-1
| Heilind Number: | AMP7-917570-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-917570-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with this high-quality PCB connector, designed for seamless board integration. Crafted from durable Nylon 9T housing material in sleek black, its surface mount termination method ensures easy installation. With a pitch of 1.5mm and voltage rating of 10V AC, it's perfect for signal applications, offering 11 positions and 1A contact amperage. The right-angle mount orientation and compact 3.25mm height provide versatility in placement. Meeting stringent UL 94V-0 flammability standards, it guarantees safety in industrial environments. Each package contains 1500 connectors, making it ideal for bulk projects. RoHS compliant and featuring tin-plated phosphor bronze contacts, it combines efficiency with eco-friendliness. Whether for prototyping or production, this connector is a reliable choice for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-917572-1 | ![]() |


