| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-967313-3 |
| Color: | Black |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Keying: | F |
| Body Material: | PBT GF |
| Package Quantity: | 140 |
| Number of Positions: | 48 |
| GPL: | N02 |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Cable Exit Angle: | 90° |
| Part Aliases: | 7-967313-3 |
| SKU: | AMP7-967313-3 |
7-967313-3
| Heilind Number: | AMP7-967313-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-967313-3 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your automotive connectors with this MQS UMGEH 48P Assembly. Featuring a sleek black cover with included strain relief, it ensures secure connections and optimal performance. Made of high-quality PBT GF, it guarantees reliability in demanding environments. With a 90° cable exit angle and RoHS compliance, this accessory is designed for ease of installation and environmental responsibility. Perfect for automotive applications, it comes in a package of 140, making it ideal for bulk purchases. Upgrade your connector setups with this essential component for a seamless and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1355333-3 | ![]() | |
| TE Connectivity 5-967224-3 | ![]() | |
| TE Connectivity 5-967224-8 | ![]() | |
| TE Connectivity 968822-3 | ![]() |


