| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-967313-4 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 48 |
| GPL: | N02 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Cable Exit Angle: | Other |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 7-967313-4 |
| SKU: | AMP7-967313-4 |
7-967313-4
Specifications
Detailed Description
Enhance your automotive connector assembly with our MQS UMGEH 48P ASSY – a high-quality housing for female terminals. Designed for signal circuit applications, this black PBT GF housing features 48 positions with polarization for secure connectivity. Operating efficiently in temperatures ranging from -40 to 130°C, it's suitable for a wide range of automotive environments. With a wire-to-wire, wire-to-board, and wire-to-device connectivity options, it offers versatility in installation. The primary locking feature on the terminal ensures a stable connection, while the absence of sealability makes it ideal for non-liquid environments. RoHS compliant and serviceable, this hybrid connector guarantees both performance and eco-friendliness. Upgrade your automotive systems with this essential connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-967224-3 | ![]() | |
| TE Connectivity 5-967224-8 | ![]() |


