726343-1

Heilind Number:AMP726343-1
Manufacturer:TE Connectivity
Manufacturer Number:726343-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO-RINGZUNGE D46234

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 726343-1
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:8.36 mm², 8 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP726343-1

Detailed Description

Enhance your electrical connections with the SO-RINGZUNGE D46234, a premium Ring Tongue terminal designed for reliability and performance. Featuring a stud size of M6 and straight orientation, it provides a secure fit in a variety of applications. With an operating temperature range of 170°C (338°F), it ensures durability even in high-temperature environments. Suitable for 8 AWG wire, the closed barrel design offers added protection. This non-insulated terminal, part of our Rings & Spades collection, boasts straight terminal angles and RoHS compliance, making it a sustainable choice for your connectivity needs. Upgrade your projects with this essential component.