726346-2

Heilind Number:AMP726346-2
Manufacturer:TE Connectivity
Manufacturer Number:726346-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO-RINGZUNGE D46234

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 726346-2
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:2 AWG, 34 - 35 mm², 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP726346-2

Detailed Description

Enhance your wiring connections with the SO-RINGZUNGE D46234, a high-quality Ring Tongue terminal designed for M10 studs. This straight orientation terminal is built to withstand extreme temperatures, with an operating range of up to 170°C (338°F). Suitable for 2 AWG wire sizes, it offers a secure and efficient solution for your electrical needs. Featuring a closed barrel design and straight terminal angle, it ensures reliable performance in various applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades product line.