| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 735075-5 |
| Housing Material: | Polypropylene |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP735075-5 |
735075-5
| Heilind Number: | AMP735075-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 735075-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and security of your electrical connections with our Post Insulation Faston 250 Housing. Crafted from durable black Polypropylene, this receptacle terminal housing guarantees reliable performance. Featuring a straight orientation and designed for cable mount (free-hanging) installation, it offers seamless integration into your setup. With one position available, it's perfect for streamlined connections. Rest assured, this housing complies with RoHS standards for environmental responsibility. Upgrade your terminal housing with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238143-1 | ![]() | |
| TE Connectivity 2238173-3 | ![]() | |
| TE Connectivity 1742198-1 | ![]() | |
| TE Connectivity 2238196-3 | ![]() | |
| TE Connectivity 2238204-3 | ![]() |


