737060-2

Heilind Number:AMP737060-2
Manufacturer:TE Connectivity
Manufacturer Number:737060-2
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

AMPLIVAR SPL 5 SERR W/INS SUP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 737060-2
Series:AMPLIVAR Terminals and Splices
Termination Method:Crimp
Contact Plating:Tin
Wire Size:1300 - 5670 CMA, 13 - 19 AWG, .7 - 2.5 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP737060-2

Detailed Description

Enhance your electrical connections with the AMPLIVAR SPL 5 SERR W/INS SUP splice. Designed for seamless crimping, this splice ensures secure and efficient termination. With a tin contact plating, it guarantees reliable conductivity. Suitable for wire sizes ranging from .7 to 2.5 mm², 1300 to 5670 CMA, and 13 to 19 AWG, it accommodates various applications with ease. The open barrel type allows for easy installation, while its durable construction promises long-lasting performance. Elevate your wiring projects with this essential component from the AMPLIVAR series.