| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L717SDDH50POL2C309 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 3.1 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 22 AWG, .4 - .8 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Termination Post Length: | .391 in |
| Wire Insulation Support: | Without |
| Post Diameter: | .085 in |
| Accepts Wire Insulation Diameter: | .068 in |
| Insulation Diameter: | .068 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 745229-7 |
| SKU: | AMP745229-7 |
L717SDDH50POL2C309
Specifications
Detailed Description
This male crimp contact is designed for signal circuit applications, featuring a brass construction with gold flash plating over nickel for optimal conductivity. With a contact size of 20 and a pin diameter of 1.02mm (.04 in), it accommodates wire sizes ranging from 18 to 22 AWG (.4 to .8 mm²). Operating in temperatures from -55 to 105°C (-67 to 221°F), it ensures reliable performance in various environments. The termination method is crimp snap-in, providing secure wire connections. RoHS compliant and color-coded for easy identification, this contact is an essential component for cable-to-cable connector systems.


