| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193844-1 |
| Series: | AMP Type II |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 AWG, 2 mm² |
| Test Current: | 23 A |
| Louvertac Band Material: | Beryllium Copper |
| Louvertac Band Plating Material: | Gold |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 193844-1 |
| SKU: | AMP193844-1 |
193844-1
Specifications
Detailed Description
Enhance power connectivity with our PIN ASSY. 14 AWG, a crucial component in the AMP Type II series. This Contact accessory, designed for UL standards, ensures reliable performance in various applications. Featuring copper alloy construction with silver plating in the contact mating area, it guarantees optimal conductivity. Suitable for discrete wire connections, this Crimp termination type is ideal for power circuit applications. With a package quantity of 100, it offers convenience for bulk installations. Trust in its quality, as it complies with RoHS standards. Elevate your power connector setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity PT07E-18-11S | 297-08-01100=SA CONN,PIN | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 193846-1 | SKT ASSY. | ![]() |
| TE Connectivity 2-320564-3 | Cut Strip - TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |


