| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745254-7 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .15 - .4 mm², 22 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .05 in, 1.01 - 1.27 mm |
| Insulation Diameter: | .05 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yellow Dot |
| Part Aliases: | 745254-7 |
| SKU: | AMP745254-7 |
745254-7
Specifications
Detailed Description
Enhance your signal connections with our meticulously designed Male Pin Connector, meticulously crafted for optimal performance. With a termination method of Crimp and contact material of Brass, this connector ensures secure and reliable contact. The 20-sized pin features a diameter of 1.02mm (.04 in) and can handle an amperage of 2A, making it ideal for various signal applications. Gold plating in the contact mating area guarantees excellent conductivity, while the wide operating temperature range of -55 to 105°C (-67 to 221°F) ensures durability in diverse environments. Suitable for wire sizes ranging from 22 to 26 AWG (.15 to .4 mm²), this connector is a standard-grade product, compliant with RoHS regulations for environmental responsibility. Perfect for Cable-to-Cable connections, it offers easy installation with a crimp snap-in contact retention type. The yellow dot color code aids in quick identification, adding to its convenience. Elevate your connectivity solutions with this high-quality Male Pin Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity 1-794606-1 | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| TE Connectivity 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity 1888810-2 | EMI/Dust Cover,XFP And QSFP | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| TE Connectivity 211401-4 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 5745173-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 745253-7 | 20 DF SOCKET CONT. L.P. | ![]() |
| TE Connectivity 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |


