747516-9

Heilind Number:AMP747516-9
Manufacturer:TE Connectivity
Manufacturer Number:747516-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KIT,RCPT,9P,HDE,SHLD HDWRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747516-9
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.054 in, 1.38 mm
Shell Size:1
Contact Size:20
Contact Type:Socket
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.165 - .455 in, 4.19 - 11.56 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:9
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.13 - .32 mm², 26 - 22 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Mounting Holes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5820
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.165 - .455 in, 4.19 - 11.56 mm
Enclosure:With
Wire Insulation Support:With
Grounding Indents:Without
Shell Type:Front Metal Shell
Accepts Cable Diameter:11.56 mm, .455 in
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:747516-9
SKU:AMP747516-9

Detailed Description

This kit contains a shielded receptacle with 9 contacts, designed for heavy-duty applications. Featuring insulation displacement crimp termination, it ensures secure and efficient connectivity. The straight orientation, cable mount design, and 1.38mm pitch make it easy to install on round jacketed cables or discrete wires with a diameter ranging from 4.19mm to 11.56mm. With a durable steel shell and shield, plated with tin for enhanced conductivity, it guarantees reliable signal transmission in various environments. Gold flash plating on the contact mating area further optimizes performance. Operating within a wide temperature range of -55°C to 105°C, this connector is suitable for demanding industrial settings. RoHS compliant and with UL 94V-0 flammability standard, it prioritizes safety and environmental responsibility. Ideal for cable-to-cable applications, it offers a standard product grade, ensuring consistent quality. Whether for data transmission or device connectivity, this kit provides a versatile and robust solution.