747521-2

Heilind Number:AMP747521-2
Manufacturer:TE Connectivity
Manufacturer Number:747521-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

HDP-20,OVRMLD RCPT SUBASSY,SIZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747521-2
Amperage:1.2 A, 2 A, 3.1 A
Mount Type:Cable Mount (Free-Hanging)
Pitch:.108 in, 2.74 mm
Number of Positions:9
GPL:035
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5824
Connector System:Cable-to-Cable
Part Aliases:747521-2
SKU:AMP747521-2

Detailed Description

Enhance your connectivity with the HDP-20 Overmolded Receptacle Subassembly, featuring a robust design for efficient signal transmission. Boasting a versatile amperage range of 2A, 1.2A, and 3.1A, this cable-mount connector is ideal for various applications. With nine positions and a pitch of 2.74mm (.108 in), it ensures seamless integration into your setup. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees reliability in diverse environments. Compliant with RoHS standards, this durable connector is a perfect choice for data and device connectivity in industrial settings. Its cable-to-cable system and compatibility with wire and cable termination make installation a breeze. Trust in this high-quality component for your D-Sub and D-Ribbon connector needs.