| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658640-1 |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Contacts: | 50 |
| Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Glass-Filled Nylon |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Shield Plating Material: | Steel |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.58 - 11.68 mm |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658640-1 |
| SKU: | AMP1658640-1 |
1658640-1
Specifications
Detailed Description
Enhance your connectivity with our HDP-20 Receptacle, Size 5, featuring 50 positions for seamless signal transmission. Crafted with durable Nylon GF housing in a sleek black finish, this connector meets UL 94V-0 flammability standards for added safety. Its 2.74mm pitch and 20 contact size ensure secure and efficient cable-to-cable connections, ideal for data and device applications. With a temperature range of -55 to 105°C (-67 to 221°F), and shielded with steel plating, this connector guarantees reliable performance in diverse environments. Suitable for 20-24 AWG wire sizes, it offers a standard product grade and RoHS compliance, making it a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 1658684-1 | HDP-22,RCPT,SIZE 4,62 POSN | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download | |||
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


