| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749108-4 |
| Series: | AMPLIMITE 0.50 Series |
| Cover Type: | Terminating |
| Package Quantity: | 1 |
| Number of Positions: | 50 |
| GPL: | 022 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Data and Devices |
| Product Code: | 4637 |
| Connector Product Type: | Accessory |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 749108-4 |
| SKU: | AMP749108-4 |
749108-4
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE 0.50 Series Terminating Connector, a high-performance accessory designed for seamless integration in your electronic systems. Compliant with UL 94V-0 flammability standards, it ensures safety and reliability. With 50 positions, this connector offers ample connectivity options for your applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. Packaged meticulously, it guarantees protection during transit and storage. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-749879-5 | ![]() | |
| TE Connectivity 749108-5 | ![]() |


