| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749109-5 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Plug |
| Housing Material: | Nylon, Polyester |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Shell Plating: | Tin over Copper |
| Mount Angle: | None |
| Package Quantity: | 10 |
| Cable Type: | Round Jacketed Cable |
| Number of Positions: | 68 |
| Housing Color: | Black |
| GPL: | 022 |
| Shell Material: | Carbon Steel |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4638 |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | With |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Ribbon Cable Centerline Spacing: | .025 in, .64 mm |
| Max Insulation Diameter: | .91 mm |
| Rails: | Without |
| Termination Cover: | Without |
| Accepts Wire Insulation Diameter: | .029 - .036 in, .74 - .91 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 749109-5 |
| SKU: | AMP749109-5 |
749109-5
Specifications
Detailed Description
Enhance your data and device connectivity with our AMPLIMITE 0.50 Series Cable Mount Connectors. Designed for seamless signal transmission, these black connectors boast a durable housing made of nylon and polyester, meeting UL 94V-0 flammability standards for added safety. Featuring two rows and 68 positions, they offer ample connectivity options. The insulation displacement crimp (IDC) termination method ensures secure and efficient cable attachment, while the phosphor bronze contacts with gold plating guarantee reliable conductivity. With a compact pitch of 1.27mm, they are ideal for high-density applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), these connectors are suitable for various environments. Whether for industrial or commercial use, their preloaded design and detent feature make installation a breeze. RoHS compliant and with tin over copper shell plating, they are environmentally friendly and corrosion-resistant. Perfect for cable-to-cable connections, these connectors are essential for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5749109-5 | ![]() |


