| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749611-5 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .05 in, 1.27 mm |
| Shell Plating: | Nickel over Copper |
| Terminal Type: | IDC |
| Mount Angle: | None |
| Package Quantity: | 10 |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable, Round Jacketed Cable |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 436 |
| Shell Material: | Steel |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Latch Blocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4617 |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | With |
| Screw Hole Thread Size: | 2-56 |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Bracket Material: | Zinc |
| Bracket Plating : | Nickel over Copper |
| Ribbon Cable Centerline Spacing: | .025 in, .64 mm |
| Max Insulation Diameter: | .91 mm |
| Rails: | With |
| Termination Cover: | Without |
| Termination Cover Method: | Assembled |
| Termination Cover Type: | Standard |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .029 - .036 in, .74 - .89 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 749611-5 |
| Replacement Part: | 5-749611-5 |
| SKU: | AMP749611-5 |
749611-5
Specifications
Detailed Description
Introducing the AMPLIMITE 0.50 Series Black Receptacle, a high-performance connector designed for signal circuit applications. With 50 contacts in a double-row configuration, this panel-mount connector ensures reliable connectivity. Housing made of UL 94V-0 rated thermoplastic, it guarantees safety and durability. The insulation displacement crimp (IDC) termination method with gold flash over palladium nickel contact plating offers efficient and secure wire connections. Suitable for use with ribbon cables and round jacketed cables, this connector accommodates wire sizes ranging from 30 to 28 AWG. Operating temperature ranges from -55 to 105°C, making it ideal for various environments. Preloaded and featuring detents and rails, it provides ease of use and stability in installations. With RoHS compliance, you can trust in its environmental friendliness. Perfect for data and devices, the AMPLIMITE 0.50 Series sets the standard for connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-749611-5 | ![]() |


