749996-1

Heilind Number:AMP749996-1
Manufacturer:TE Connectivity
Manufacturer Number:749996-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SLIDELATCH,SZ3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 749996-1
Series:AMPLIMITE Kit
Accessory Type:Slide Latch
Latch Type:Slide Latch
Package Quantity:400
Latch Material:Stainless Steel
GPL:250
Packaging:Package
GPL Description:Data and Devices
Product Code:5789
Connector Product Type:Accessory
Screw Material:Steel
Length:57.56 mm
Screw Finish:Clear Chromate
Screw Plating:Zinc
Part Aliases:749996-1
SKU:AMP749996-1

Detailed Description

Enhance the security of your electronic connections with the SLIDELATCH, a crucial accessory for the SZ3 series of AMPLIMITE connectors. Designed for easy installation and reliable operation, this Slide Latch is crafted from durable stainless steel, ensuring long-lasting performance. Each package contains 400 latches, making it convenient to stock up for multiple projects. With a sleek finish and zinc plating, it not only offers functionality but also adds a professional touch to your setup. RoHS compliant and lead-free, this essential connector accessory is environmentally friendly. Ideal for IO connectors, D-Sub, and D-Ribbon connectors and accessories, it's a must-have for secure and efficient connectivity in various applications.