| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745584-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Slide Latch |
| Latch Type: | Slide Latch |
| Screw Length: | 13.89 mm, .547 in |
| Package Quantity: | 1 |
| Latch Material: | Stainless Steel |
| GPL: | 250 |
| Packaging: | Individual Kit |
| GPL Description: | Data and Devices |
| Product Code: | 4924 |
| Screw Hole Thread Size: | 2-56 |
| Connector Product Type: | Accessory |
| Screw Material: | Steel |
| Screw Finish: | Clear Chromate |
| Screw Plating: | Zinc |
| Part Aliases: | 5745584-1 |
| SKU: | AMP5745584-1 |
5745584-1
Specifications
Detailed Description
Enhance your connectivity with the UNIV SLIDLTCH KIT SZ 3 from our AMPLIMITE collection. This essential accessory, crafted from durable stainless steel, features a convenient Slide Latch mechanism for secure fastening. With a screw length of .547 inches and 2-56 thread size, it ensures compatibility with various components. Perfect for Data and Devices applications, this kit, compliant with RoHS standards, guarantees both reliability and environmental responsibility. Elevate your setup with this essential connector accessory, offering seamless integration and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-745491-7 | 09 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 207470-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 5206514-6 | SLIDING LOCK POST KIT | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640905-2 | Cut Strip - RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity RNF-100-3/8-BK-SP | NB13524001 M23053/5-107-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/17/2025 | PCN-24-215696 - End of Life some with replacement. The listed part numbers are being discontinued and no longer available. The Parts are obsoleted without last time buy. | Download | |||
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


