767042-6

Heilind Number:AMP767042-6
Manufacturer:TE Connectivity
Manufacturer Number:767042-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,738PLUG,228,ASSY,.025,EXT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767042-6
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 6 V DC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:6
Contact Amperage:11.5 A
Number of Positions:228
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:18.466 mm, .727 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3504
Number of Columns:114
Number of Power Positions:6
Number of Signal Positions:228
Contact Layout:Inline
Connector Length:3.5 in, 88.9 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.32 in, 8.128 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:18.75 mm, 1.093 in, 27.8 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767042-6
Replacement Part:5767042-6
SKU:AMP767042-6

Detailed Description

Enhance your signal connectivity with this MICT,738PLUG,228,ASSY featuring a robust dual beam contact layout, offering 228 signal positions with a pitch of .64 mm. Designed for high-speed data transmission at up to 10 Gb/s, this board-to-board PCB connector ensures reliable performance in demanding environments. With CSA and UL certifications, as well as compliance with UL 94V-0 material flammability standards, it guarantees safety and quality. The housing, made of LCP, provides excellent durability, while gold or palladium nickel plating on the contact mating area ensures optimal conductivity. Suitable for use in a wide range of applications, this connector assembly, with a vertical mount orientation and board retention feature, offers ease of installation and secure PCB attachment. With its compact size and superior performance, it's a must-have component for your electronic projects.