| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767055-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 5 V DC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 7 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 190 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Straddle Mount |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .251 in, 6.375 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2438 |
| Number of Columns: | 95 |
| Number of Power Positions: | 5 |
| Number of Signal Positions: | 190 |
| Contact Layout: | Inline |
| Connector Length: | 3 in, 76.2 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine, Right Angle |
| Contact Shape: | Dual Beam |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .137 in, 3.48 mm |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767055-5 |
| Replacement Part: | 5767055-5 |
| SKU: | AMP767055-5 |
767055-5
Specifications
Detailed Description
Enhance signal transmission with this high-performance board-to-board PCB connector assembly. With 190 contact positions, including 5 power and 185 signal positions, it offers reliable connectivity for your electronic devices. The connector features a dual-beam contact shape and inline layout, ensuring efficient data transfer at speeds of up to 10 Gb/s. It meets CSA and UL standards for quality and safety, with a flammability rating of UL 94V-0. The housing, made of LCP, provides durability, while the gold or palladium nickel plating on the contact mating area ensures optimal conductivity. Operating in a wide temperature range from -67 to 257 °F, it suits various environments. Designed for board mount applications, this connector is ideal for use in data and device connectivity, with ECCN classification as EAR99 and RoHS non-compliance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-767153-2 | ![]() |


