| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767055-6 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 6 V DC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 6 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 228 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Straddle Mount |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .251 in, 6.375 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2438 |
| Number of Columns: | 114 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 228 |
| Contact Layout: | Inline |
| Connector Length: | 3.5 in, 88.9 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine, Right Angle |
| Contact Shape: | Dual Beam |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .137 in, 3.48 mm |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767055-6 |
| Replacement Part: | 5767055-6 |
| SKU: | AMP767055-6 |
767055-6
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Mezzanine & Board Stacking Connector. Designed for signal circuit applications, this assembly boasts 228 positions with a 50 Ω impedance, supporting data rates of up to 10 Gb/s. Featuring a durable LCP housing in sleek black, it meets stringent UL 94V-0 flammability standards for safety. The contact layout is inline, with a compact design for efficient board-to-board configuration. Each contact, made of copper alloy with gold or palladium nickel plating, ensures reliable performance. With a contact pitch of .64 mm and row spacing of 5.79 mm, this connector offers precision and stability in your electronic setups. Operating in a wide temperature range from -67 to 257 °F, it's suitable for diverse environments. Certified by CSA and UL agencies, it guarantees quality and compliance. Whether for data transmission or device connectivity, this PCB mount header is a vital component in your assembly projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-767096-3 | ![]() | |
| TE Connectivity 2-767004-7 | ![]() | |
| TE Connectivity 767081-6 | ![]() | |
| TE Connectivity 767154-6 | ![]() |


