| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767081-5 |
| Housing Material: | Liquid crystal polymer(LCP) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 5 V DC |
| Contact Type: | Socket |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 7 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 190 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Bottom |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .24 in, 6.096 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2429 |
| Number of Columns: | 95 |
| Number of Power Positions: | 5 |
| Number of Signal Positions: | 190 |
| Contact Layout: | Inline |
| Connector Length: | 3 in, 76.2 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767081-5 |
| Replacement Part: | 5767081-5 |
| SKU: | AMP767081-5 |
767081-5
Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance PCB mount receptacle, featuring 190 contact positions for seamless signal transmission. Designed for board-to-board configurations, this assembly boasts a dual-beam contact shape, ensuring reliable connections in data and device applications. With a voltage rating of 30V AC and 5V DC, it meets CSA standards and offers a data rate of 10 Gb/s. The housing, made of UL 94V-0 compliant liquid crystal polymer, guarantees durability in harsh environments. Gold or palladium nickel plating on the mating area ensures optimal conductivity, while tin-lead plating on the PCB contact terminals facilitates easy installation. Operating within a wide temperature range from -67 to 257°F, this connector is suitable for various industrial settings. Its black housing, with a compact connector width, allows for efficient vertical mounting on circuit boards. With features like ground bus compatibility, mating retention, and differential signaling support, this connector is an essential component for high-speed signal transmission systems, ensuring performance and reliability in every application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 767055-5 | ![]() |


