| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767094-3 |
| Housing Material: | Liquid crystal polymer(LCP) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 3 V DC |
| Contact Type: | Socket |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 10 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 114 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Bottom |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 15.011 mm, .591 in |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E001 |
| Number of Columns: | 57 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 114 |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .315 in, 8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.62 mm, 18 mm, 1.255 in, 20 mm, 21.6 mm, 27.8 mm, 27 mm, 29 mm, 31.9 mm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767094-3 |
| Replacement Part: | 5767094-3 |
| SKU: | AMP767094-3 |
767094-3
Specifications
Detailed Description
Enhance your electronic connections with this high-performance Mezzanine & Board Stacking Connector, boasting a meticulously engineered design for seamless signal transmission. Featuring 114 inline contact positions, this connector is CSA certified and UL listed, ensuring top-notch quality and safety standards. The housing, crafted from UL 94V-0 rated Liquid crystal polymer, guarantees robust protection. With a pitch of .64mm and a data rate of 10 Gb/s, it facilitates rapid and efficient data transfer. Its dual-beam contact shape and gold or palladium nickel plating on the mating area ensure reliable and low-resistance connectivity. Designed for board-to-board configurations, it offers 27mm stack height and a vertical mount orientation, perfect for space-saving installations. Operating in a wide temperature range of -67 to 257°F, with an impedance of 50Ω, it suits diverse application needs with ease. Trust in its 11.5A contact amperage and 3V DC voltage rating for robust performance, making it an ideal choice for demanding signal circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-767032-7 | ![]() |


