| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767096-2 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 2 V DC, 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 252 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 76 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Bottom |
| Packaging: | Tape |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .24 in, 6.096 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2429 |
| Number of Columns: | 38 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 76 |
| Contact Layout: | Inline |
| Connector Length: | 1.499 in, 38.1 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767096-2 |
| Replacement Part: | 5767096-2 |
| SKU: | AMP767096-2 |
767096-2
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board mezzanine connector assembly, featuring a total of 76 signal positions distributed across 38 columns. Designed for optimal signal transmission, it offers a data rate of 10 Gb/s and impedance of 50 Ω, meeting industry standards for reliability. With a contact layout of inline dual-beam sockets, it ensures secure and efficient mating with a matching header. The connector's vertical mount orientation and bottom entry location facilitate easy integration into your circuitry, while its liquid crystal polymer housing in sleek black provides durability and protection. Operating within a wide temperature range of -67 to 257 °F, it is suitable for diverse applications. With CSA and UL certifications, as well as compliance with RoHS regulations, this connector guarantees quality and environmental safety. Ideal for demanding signal transmission tasks, it offers a versatile solution for your PCB interconnect needs.


