767096-5

Heilind Number:AMP767096-5
Manufacturer:TE Connectivity
Manufacturer Number:767096-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,REC,190,ASY,.025,TAPE PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767096-5
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:24.003 mm, .64 mm, .945 in
Voltage:30 V AC, 5 V DC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:252
Contact Amperage:11.5 A
Number of Positions:190
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Bottom
Packaging:Tape
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.24 in, 6.096 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2429
Number of Columns:95
Number of Power Positions:5
Number of Signal Positions:190
Contact Layout:Inline
Connector Length:3 in, 76.2 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767096-5
Replacement Part:5767096-5
SKU:AMP767096-5

Detailed Description

Enhance your circuit connectivity with this advanced board-to-board PCB connector, designed for high-speed signal transmission in demanding environments. Featuring a dual beam contact shape and gold or palladium nickel plating for optimal performance, this connector ensures reliable data transfer at speeds up to 10 Gb/s. With a compact design and vertical mount orientation, it is ideal for space-constrained applications. The connector is CSA and UL certified, meeting stringent quality and safety standards. Its liquid crystal polymer housing and UL 94V-0 flammability rating guarantee durability and protection. Offering 190 signal positions and 5 power positions in a 2-row, 95-column layout, it provides versatile connectivity options. Whether in industrial or consumer electronics, this connector is a dependable choice for your PCB assembly needs.