767110-2

Heilind Number:AMP767110-2
Manufacturer:TE Connectivity
Manufacturer Number:767110-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,RECPT,076,ASSY,.025

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767110-2
Housing Material:Liquid Crystal Polymer (LCP)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:2 V DC, 30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:14
Contact Amperage:11.5 A
Number of Positions:76
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Bottom
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.24 in, 6.096 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2429
Number of Columns:38
Number of Power Positions:2
Number of Signal Positions:76
Contact Layout:Inline
Connector Length:1.499 in, 38.1 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767110-2
Replacement Part:5767110-2
SKU:AMP767110-2

Detailed Description

Enhance your circuit connectivity with this dual-row PCB mount receptacle assembly, featuring 76 inline signal positions and 2 power positions for efficient data transmission. With a .64mm pitch and 10 Gb/s data rate, it ensures high-speed performance. The black Liquid Crystal Polymer housing offers durability, while CSA and UL certifications guarantee safety and quality standards compliance. Its contact layout, with a dual-beam shape, provides reliable connections, and gold or palladium nickel plating in the mating area ensures optimal conductivity. Suitable for mezzanine board-to-board configurations, this connector is ideal for signal applications in a wide temperature range, from -67 to 257°F. With features like differential signaling and locating posts for PCB alignment, it's a versatile solution for your electronic projects.