767114-9

Heilind Number:AMP767114-9
Manufacturer:TE Connectivity
Manufacturer Number:767114-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,REC,076,ASY,.025,TAPE PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767114-9
Housing Material:Liquid crystal polymer(LCP)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:24.003 mm, .64 mm, .945 in
Voltage:2 V DC, 30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:252
Contact Amperage:11.5 A
Number of Positions:76
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Bottom
Packaging:Tape
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.24 in, 6.096 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2429
Number of Columns:38
Number of Power Positions:2
Number of Signal Positions:76
Contact Layout:Inline
Connector Length:1.499 in, 38.1 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767114-9
Replacement Part:5767114-9
SKU:AMP767114-9

Detailed Description

Enhance your signal transmission with this high-speed Mezzanine & Board Stacking Connector. Featuring a dual-beam contact shape and inline layout, it ensures reliable connectivity in demanding applications. With 76 signal positions, 2 power positions, and a 10 Gb/s data rate, it meets the requirements of modern communication systems. The connector, designed for board-to-board configuration, offers a stack height of 9mm, catering to various assembly needs. Its vertical mount orientation and bottom entry location facilitate easy installation on PCBs. With CSA and UL certifications, along with compliance with RoHS standards, this connector guarantees quality and environmental responsibility. The black housing, made of UL 94V-0 rated liquid crystal polymer, ensures durability even in harsh operating conditions ranging from -67°F to 257°F. Whether for data centers, telecommunications, or industrial equipment, this connector is the ideal choice for high-performance signal transmission.