767115-9

Heilind Number:AMP767115-9
Manufacturer:TE Connectivity
Manufacturer Number:767115-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,REC,076,ASY,.025 TAPE PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767115-9
Housing Material:Liquid crystal polymer(LCP)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:24.003 mm, .64 mm, .945 in
Voltage:2 V DC, 30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:252
Contact Amperage:11.5 A
Number of Positions:76
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Bottom
Packaging:Tape
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.24 in, 6.096 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2429
Number of Columns:38
Number of Power Positions:2
Number of Signal Positions:76
Contact Layout:Inline
Connector Length:1.499 in, 38.1 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767115-9
SKU:AMP767115-9

Detailed Description

Enhance your PCB connections with our high-performance Mezzanine & Board Stacking Connector. This innovative component features a compact design with 76 contact positions, ideal for signal transmission in demanding applications. The dual beam contact shape ensures reliable connectivity, while the gold or palladium nickel plating offers superior signal integrity. With a contact layout optimized for inline configurations, this connector guarantees efficient data transfer at speeds of up to 10 Gb/s. Its durable liquid crystal polymer housing, meeting UL 94V-0 flammability standards, provides robust protection in extreme environments. Designed for board-to-board mounting with a pitch of .64 mm, it offers seamless integration into your electronic systems. CSA and UL certified, this connector upholds the highest quality and safety standards. Whether you're working on telecommunications, industrial automation, or aerospace projects, this connector is the perfect solution for your connectivity needs. Elevate your design with the reliability and performance of our Mezzanine & Board Stacking Connector.