767154-2

Heilind Number:AMP767154-2
Manufacturer:TE Connectivity
Manufacturer Number:767154-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

76 POS. .355 VERTICAL RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767154-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:2 V DC, 30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:14
Contact Amperage:11.5 A
Number of Positions:76
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Bottom
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:15.011 mm, .591 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E001
Number of Columns:38
Number of Power Positions:2
Number of Signal Positions:76
Contact Layout:Inline
Connector Length:1.499 in, 38.1 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.315 in, 8 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.62 mm, 18 mm, 1.255 in, 20 mm, 21.6 mm, 27.8 mm, 27 mm, 29 mm, 31.9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767154-2
Replacement Part:5767154-2
SKU:AMP767154-2

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for signal transmission, it features dual-beam contact shape and 76 signal positions, ensuring reliable data transfer at up to 10 Gb/s. With a compact inline layout and vertical mount orientation, it offers efficient space utilization. CSA and UL certified, it guarantees safety and quality, while its LCP housing material and UL 94V-0 flammability standard compliance provide durability. Suitable for a wide temperature range, from -67 to 257 °F, it is ideal for diverse industrial applications. The 38 position, 2 power position configuration, along with gold or palladium nickel plating, ensures excellent conductivity and signal integrity. With 1.57mm PCB thickness and 5 µin contact plating thickness, it offers secure PCB attachment. Featuring a stack height of 1.255 inches and mating retention for added stability, this connector is perfect for mezzanine board stacking setups. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your connectivity solutions with this advanced and versatile board-to-board connector.