| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770051-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .76 - 2.29 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | .905 in |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1408 |
| Contact Layout: | Matrix |
| Connector Length: | 1.02 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .55 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770051-1 |
| SKU: | AMP770051-1 |
770051-1
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK Panel Mount Connector. This high-quality connector, meeting UL and CSA standards, features a durable Nylon GF housing in a natural color. With two rows of six pin contacts, it offers secure crimp termination for reliable performance. Operating at voltages up to 600 V AC, it's suitable for a wide range of applications. Its robust construction, with a flammability rating of UL 94V-0, ensures safety and durability in harsh environments. Suitable for appliances, it can withstand temperatures ranging from -55 to 120°C (-67 to 248°F). The panel-mount design, with latches for secure installation, accommodates panel thicknesses from .76 to 2.29 mm. VDE tested and RoHS compliant, this connector guarantees quality and environmental responsibility. Upgrade your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586090-3 | ![]() | |
| TE Connectivity 1586846-1 | ![]() | |
| TE Connectivity 1644055-1 | ![]() | |
| TE Connectivity 794816-2 | ![]() | |
| TE Connectivity 8-794535-1 | ![]() |


