| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-794535-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 1.08 in, 27.43 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector Length: | 1.079 in, 27.43 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 13.97 mm, .549 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 8-794535-1 |
| SKU: | AMP8-794535-1 |
8-794535-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Connector, designed for versatile power and signal applications. This two-row connector features a durable nylon housing in sleek black, meeting UL and CSA standards for reliable performance. With a cable mount (free-hanging) design and crimp termination method, it offers easy installation. The 6.35 mm pitch accommodates six pin contacts, rated for 600V AC. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. VDE tested and RoHS compliant, this connector prioritizes safety and environmental responsibility. Perfect for appliances and other power & signal circuit applications, it's a dependable choice for wire-to-wire or wire-to-board connections. With a compact size and high-quality construction, it ensures efficient and secure connectivity in any project.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||


