770056-1

12P UMNL II CAP REAR 94VO

Discover the Universal MATE-N-LOK series with this versatile connector housing, ideal for power and signal applications. CSA and UL standards met ensure quality and safety, while the durable Nylon GF construction guarantees reliability. With three rows, 12 positions, and a 6.35mm pitch, this Cable Mount connector is perfect for wire-to-wire connections. Operating in a wide temperature range from -55 to 120°C (-67 to 248°F), it's suitable for various environments. Featuring pin contacts and a natural housing color, it offers a secure and efficient connection. VDE tested and RoHS compliant, this connector is a trusted choice for appliances and other electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770056-1
Series: Universal MATE-N-LOK
Housing Material: Nylon GF
Number of Rows: 3
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC
Contact Type: Pin
Row Spacing: .25 in, 6.35 mm
Package Quantity: 1
Panel Thickness: .03 - .09 in
Number of Positions: 12
Housing Color: Natural
GPL: 236
Packaging: Package
Operating Temperature Range: -55 - 120 °C, -67 - 248 °F
Circuit Application: Power & Signal
Connector Height: .845 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1408
Contact Layout: Matrix
Connector Length: 1.05 in
Connector System: Wire to Wire
CSA Agency Certification: LR7189
Connector Product Type: Housing
ECCN: EAR99
Connector Width: .8 in
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Receptacle
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 770056-1
SKU: AMP770056-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: