| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770084-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .198 in, 5.03 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| GPL: | 106 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 27.18 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1187 |
| Number of Signal Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 27.81 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 6.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-42935-3638 770084-1 |
| SKU: | AMP770084-1 |
770084-1
Specifications
Detailed Description
Enhance your power and signal connectivity with our Commercial Pin and Socket Connector. This single-row connector features five pin contacts, perfect for a variety of applications in appliances and beyond. With a robust nylon 6/6 housing in a natural color, it meets UL 94V-2 flammability standards for safety. The cable mount design allows for easy free-hanging installation, while the crimp termination method ensures secure connections. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for both power and signal circuit applications. UL and CSA certified, this connector guarantees high performance and reliability. RoHS compliant, it meets environmental standards without compromising functionality. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 350416-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 62109-2 | FASTON 250 PIGGY-BACK REC 18-14AWG TPBR | ![]() |
| TE Connectivity 640250-9 | 09P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 770065-1 | 02P .093 COMM P&S RECPT .248CL | ![]() |
| TE Connectivity 770070-1 | 03P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770083-1 | 05P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 794192-1 | 08P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity L77SDCH37SOL2RM8 | 02P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2021 | PCN-21-102062 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download | |||


