| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770101-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .198 in, 5.03 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .198 in, 5.03 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .09 in, 2.29 mm |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 106 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 38.86 mm |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1187 |
| Number of Signal Positions: | 12 |
| Contact Layout: | Matrix |
| Connector Length: | 24.64 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 18.67 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770101-1 |
| SKU: | AMP770101-1 |
770101-1
Specifications
Detailed Description
Experience seamless power and signal connectivity with our Commercial Pin and Socket Connectors. Meeting CSA and UL standards for quality and safety, these connectors feature a durable Nylon 6/6 housing in a natural color. With four rows and twelve positions, they offer ample capacity for your wiring needs. The panel-mount design with crimp termination ensures secure installation, suitable for a panel thickness of 2.29mm. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), they are ideal for various applications, including appliances. With a pitch of 5.03mm (.198 in) and a voltage rating of 250VAC, these connectors cater to both power and signal transmission requirements. The housing material complies with UL 94V-2 flammability standards, guaranteeing safety in operation. Whether for commercial or industrial use, trust in the reliability and performance of these connectors for your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 31164 | TERMINAL,BUDG R 16-14 1/4 | ![]() |
| TE Connectivity 454276-1 | FLOATING SHEAR | ![]() |
| TE Connectivity ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770099-1 | ![]() | |
| TE Connectivity 770100-1 | ![]() | |
| TE Connectivity 770102-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN-25-260128B - End of life. LTB 11/30/25 | Download | |||


