| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770099-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .198 in, 5.03 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .198 in, 5.03 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .09 in, 2.29 mm |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 106 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 36.2 mm |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1187 |
| Number of Signal Positions: | 12 |
| Contact Layout: | Matrix |
| Connector Length: | 25.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 16.13 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770099-1 |
| SKU: | AMP770099-1 |
770099-1
Specifications
Detailed Description
Elevate your power and signal connectivity with our Commercial Pin and Socket Connectors. Designed for industrial-grade performance, these connectors meet UL and CSA standards, ensuring reliability in any application. Crafted from durable Nylon 6/6 housing, they boast a four-row configuration with 12 positions for seamless connection. The panel mount feature, along with crimp termination method, offers easy installation. With a pitch of 5.03 mm and voltage rating of 250 VAC, these connectors are ideal for high-power environments. Operating temperature range from -55 to 105 °C ensures suitability for diverse conditions. The natural housing color and compact design complement any setup, while the LR7189 CSA agency certification guarantees quality. RoHS compliant and ECCN classified as EAR99, these connectors are not only high-performing but also environmentally conscious. Perfect for appliances and various circuit applications, they're a must-have for efficient wire-to-wire connections. Upgrade your connectivity solutions with these versatile and dependable connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-967644-1 | 2 pos MQS rec sealed | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 350415-1 | .093 COMM P&S SOK 14-20 PTPBR | ![]() |
| TE Connectivity 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 62109-2 | FASTON 250 PIGGY-BACK REC 18-14AWG TPBR | ![]() |
| TE Connectivity 770070-1 | 03P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770084-1 | 05P .093 COMM P&S PLUG HSG | ![]() |
| TE Connectivity 770102-1 | 12P .093 COMM P&S PLUG | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity L77SDCH37SOL2RM8 | 02P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794271-1 | 03P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794272-1 | 03P UMNL WIRE SEAL | ![]() |


