| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770142-1 |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Hermaphroditic |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 13 - 15 mm², 6 AWG |
| Accepts Wire Insulation Diameter: | .36 in, 9.14 mm |
| Contact Product Type: | Contact |
| Part Aliases: | 770142-1 |
| SKU: | AMP770142-1 |
770142-1
Specifications
Detailed Description
Enhance connectivity with our HCCC CONTACT,STRIP, a vital component for power management systems. Crafted with durable Phosphor Bronze, these hermaphroditic contacts ensure reliable performance. Lubed for smooth operation, they are perfect for industrial applications. With a tin plating in the mating area, they guarantee secure connections. Suitable for 6 AWG wire termination, these contacts accommodate insulation diameters up to .36 inches. Each package includes 800 pieces, conveniently stored on a reel for easy access. Compliant with RoHS standards, our contacts prioritize environmental responsibility. Upgrade your power connectors with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 208100-1 | PLUG,19 POSN,IN-LINE METRIC | ![]() |
| TE Connectivity 208404-1 | PLUG,10 POSN,IN-LINE METRIC | ![]() |
| TE Connectivity 3-66104-0 | III+ SKT,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 322249 | PG SPDFLG 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 66577-2 | TYPE VI PIN CONT,MULTI-MATE | ![]() |
| TE Connectivity 66597-8 | III+ PIN,18-14,TIN ,STRIP | ![]() |


