| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770234-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .2 in, 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 770234-3 |
| SKU: | AMP770234-3 |
770234-3
Specifications
Detailed Description
Ground your connections securely with the UMNL GRND PIN PTPPHBZ from the Universal MATE-N-LOK series. This cable-mount contact, crafted from durable phosphor bronze, meets strict CSA and UL standards for reliable performance. With a voltage rating of 600 V AC and an amperage of 19 A, it ensures safe power transmission in various applications. Designed for crimp termination on stranded wires, it accommodates 10-12 AWG sizes. The contact's pre-tin plating and operating temperature range of -55 to 125°C guarantee long-lasting durability even in harsh environments. VDE tested and RoHS compliant, this straight orientation pin offers peace of mind in your wire-to-wire connections. Each package contains 3000 pieces, conveniently housed on a reel for efficient storage and deployment. Elevate your power connector setups with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658608-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658648-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 3, | ![]() |
| TE Connectivity 205209-7 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 3-640441-5 | 05P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-641238-4 | 04P MTA100 CONN ASSY NATL 30AU | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 5745175-4 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 640713-2 | 02P UMNL STR/RELIEVE | ![]() |
| TE Connectivity 745230-2 | 20DF SOCKET CONTACT,PLATED | ![]() |
| TE Connectivity 745230-2 | Cut Strip - 20DF SOCKET CONTACT,PLATED | ![]() |
| TE Connectivity 794001-2 | MR RECPT AU PHBZ LP 26-24 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009691 - Manufacturing location change. | Download | |||


