770253-4

Heilind Number:AMP770253-4
Manufacturer:TE Connectivity
Manufacturer Number:770253-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UMNL II SOK SNAUNIPHBZ LP24-18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770253-4
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:18 - 24 AWG, .2 - 1 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin-Lead
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.04 - .1 in, 1.02 - 2.54 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin-Lead
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Mating Pin Diameter:.086 in, 2.18 mm
Standards Met:UL
Part Aliases:770253-4
SKU:AMP770253-4

Detailed Description

Enhance your power connector assembly with the UMNL II SOK SNAUNIPHBZ LP24-18 Contact, a crucial component in the Universal MATE-N-LOK series. This contact features a durable Phosphor Bronze construction and UL certification, ensuring reliable performance in various applications. With a crimp termination method and cable mount design, it offers easy installation for stranded wires. Operating at up to 600V AC and 7A, it is suitable for power circuitry. Gold-plated contact mating areas guarantee optimal conductivity, while VDE testing adds to its quality assurance. Perfect for appliances and wire-to-wire connections, this contact is a key player in your electrical setups.