| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770360-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 106 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1187 |
| Number of Signal Positions: | 6 |
| Contact Layout: | Matrix |
| Connector Length: | 20 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 13.84 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770360-1 |
| SKU: | AMP770360-1 |
770360-1
Specifications
Detailed Description
Enhance your power and signal connections with our Commercial Pin and Socket Connectors. Designed for versatile use in appliances, these connectors boast a robust construction with a Nylon 6/6 housing in a natural color. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, they offer reliable performance in various applications. Featuring a cable mount for free-hanging installation, they are perfect for wire-to-wire setups. The crimp termination method ensures secure and efficient connectivity, while the UL 94V-2 flammability standard compliance guarantees safety. With two rows and six positions, these connectors accommodate multiple connections with ease. Meeting CSA and UL standards, they are suitable for use in demanding environments. Operating temperature ranges from -55 to 105°C (-67 to 221°F), making them ideal for both indoor and outdoor applications. Trust in the quality and performance of these connectors for your power and signal needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770085-1 | ![]() | |
| TE Connectivity 770087-1 | ![]() | |
| TE Connectivity 770361-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN-25-260128B - End of life. LTB 11/30/25 | Download | |||


