| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770476-1 |
| Series: | SL-156 |
| Amperage: | 10 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 5500 |
| GPL: | 103 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1385 |
| Wire Size: | 24 - 18 AWG, .2 - .9 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Applied_Pressure: | High |
| Accepts Wire Insulation Diameter: | .043 - .11 in, 1.09 - 2.79 mm |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | .2 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 770476-1 |
| Replacement Part: | 3-770476-1 |
| SKU: | AMP770476-1 |
770476-1
Specifications
Detailed Description
Easily connect and secure wires with our SL156 RECPT, SNNI/PHBZ connector. Designed for power applications, this female receptacle features a cable mount for free-hanging installation. The crimp termination method ensures a reliable connection, while the high-pressure contact retention system with locking lance housing provides added security. With a voltage rating of 250 VAC and an amperage of 10 A, it meets the demands of various electrical setups. The contact materials, including phosphor bronze and tin-lead plating, guarantee excellent conductivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. Each package contains 5500 units, conveniently dispensed on a reel for easy access. Compatible with wire sizes ranging from 24 to 18 AWG (.2 to .9 mm²), this connector is versatile for wire-to-wire and wire-to-board applications in appliances and other systems. The bright plating finish and nickel underplating ensure durability and performance. Although not RoHS compliant, this connector is essential for efficient and secure electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/03/2019 | E-19-005810 - Product Improvement. TE will be changing to plate all contacts with matte tin as a product improvement. | Download | |||
| 09/01/2018 | P-18-015892 - Manufacturing Location Change. | Download | |||
| 05/01/2018 | E-17-018268 - Discontinuance. The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. Leaded Parts are being replaced with RoHS compliant parts. Replacement parts are currently available on the market and are immediately available as replacements. The dash number will be new, but the base number of the part will remain constant. | Download | |||
| 01/22/2018 | AMP20180122 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below . The alternate part number is RoHS Compliant. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application. Leaded Parts are being replaced with RoHS compliant parts. Replacement parts are currently available on the market and are immediately available as replacements. The dash number will be new, but the base number of the part will remain constant. This change will be immediately implemented due to a legislative order in the manufacturing country. If the proposed recommended solution is not suitable for your application, please contact your customer representative for alternate solutions. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


